
ERJ-U01J151C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J151CTR-ND - Tape & Reel (TR) 10-ERJ-U01J151CCT-ND - Cut Tape (CT) 10-ERJ-U01J151CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J151C |
Description | RES 150 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J151C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02981 | £447.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09300 | £0.93 |
| 25 | £0.07520 | £1.88 |
| 50 | £0.06440 | £3.22 |
| 100 | £0.05590 | £5.59 |
| 250 | £0.04748 | £11.87 |
| 500 | £0.04258 | £21.29 |
| 1,000 | £0.03870 | £38.70 |
| 5,000 | £0.03250 | £162.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.18000 | £0.18 |
| 10 | £0.09100 | £0.91 |
| 50 | £0.06140 | £3.07 |
| 100 | £0.05280 | £5.28 |
| 500 | £0.03858 | £19.29 |
| 1,000 | £0.03431 | £34.31 |
| 5,000 | £0.02726 | £136.30 |
| Unit Price without VAT: | £0.18000 |
|---|---|
| Unit Price with VAT: | £0.21600 |

