
ERJ-U01J124C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01J124CTR-ND - Tape & Reel (TR) 10-ERJ-U01J124CCT-ND - Cut Tape (CT) 10-ERJ-U01J124CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01J124C |
Description | RES 120K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01J124C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08800 | £0.88 |
| 25 | £0.07000 | £1.75 |
| 50 | £0.05960 | £2.98 |
| 100 | £0.05170 | £5.17 |
| 250 | £0.04360 | £10.90 |
| 500 | £0.03894 | £19.47 |
| 1,000 | £0.03524 | £35.24 |
| 5,000 | £0.02934 | £146.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02577 | £386.55 |
| 30,000 | £0.02462 | £738.60 |
| 45,000 | £0.02406 | £1,082.70 |
| 75,000 | £0.02345 | £1,758.75 |
| 105,000 | £0.02310 | £2,425.50 |
| 150,000 | £0.02277 | £3,415.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

