
ERJ-U01F2200C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F2200CTR-ND - Tape & Reel (TR) 10-ERJ-U01F2200CCT-ND - Cut Tape (CT) 10-ERJ-U01F2200CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F2200C |
Description | RES 220 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F2200C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03790 | £568.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.09000 | £2.25 |
| 50 | £0.07780 | £3.89 |
| 100 | £0.06810 | £6.81 |
| 250 | £0.05828 | £14.57 |
| 500 | £0.05264 | £26.32 |
| 1,000 | £0.04816 | £48.16 |
| 5,000 | £0.04100 | £205.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.11000 | £1.10 |
| 50 | £0.07500 | £3.75 |
| 100 | £0.06460 | £6.46 |
| 500 | £0.04768 | £23.84 |
| 1,000 | £0.04261 | £42.61 |
| 5,000 | £0.03417 | £170.85 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

