
ERJ-U01F12R0C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F12R0CTR-ND - Tape & Reel (TR) 10-ERJ-U01F12R0CCT-ND - Cut Tape (CT) 10-ERJ-U01F12R0CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F12R0C |
Description | RES 12 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F12R0C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.03166 | £474.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.07960 | £1.99 |
| 50 | £0.06840 | £3.42 |
| 100 | £0.05960 | £5.96 |
| 250 | £0.05076 | £12.69 |
| 500 | £0.04564 | £22.82 |
| 1,000 | £0.04158 | £41.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.10900 | £1.09 |
| 50 | £0.07420 | £3.71 |
| 100 | £0.06400 | £6.40 |
| 500 | £0.04724 | £23.62 |
| 1,000 | £0.04221 | £42.21 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

