
ERJ-T14J3R9U | |
|---|---|
DigiKey Part Number | 10-ERJ-T14J3R9UTR-ND - Tape & Reel (TR) 10-ERJ-T14J3R9UCT-ND - Cut Tape (CT) 10-ERJ-T14J3R9UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T14J3R9U |
Description | RES SMD 3.9 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T14J3R9U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09900 | £0.99 |
| 25 | £0.07920 | £1.98 |
| 50 | £0.06800 | £3.40 |
| 100 | £0.05920 | £5.92 |
| 250 | £0.05028 | £12.57 |
| 500 | £0.04512 | £22.56 |
| 1,000 | £0.04106 | £41.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03325 | £166.25 |
| 10,000 | £0.03142 | £314.20 |
| 15,000 | £0.03053 | £457.95 |
| 25,000 | £0.02957 | £739.25 |
| 35,000 | £0.02902 | £1,015.70 |
| 50,000 | £0.02849 | £1,424.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

