1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J1R0U

DigiKey Part Number
10-ERJ-T14J1R0UTR-ND - Tape & Reel (TR)
10-ERJ-T14J1R0UCT-ND - Cut Tape (CT)
10-ERJ-T14J1R0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T14J1R0U
Description
RES SMD 1 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J1R0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,700
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.19000£0.19
10£0.09900£0.99
25£0.07920£1.98
50£0.06800£3.40
100£0.05920£5.92
250£0.05028£12.57
500£0.04512£22.56
1,000£0.04106£41.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03325£166.25
10,000£0.03142£314.20
15,000£0.03053£457.95
25,000£0.02957£739.25
35,000£0.02902£1,015.70
50,000£0.02849£1,424.50
Manufacturers Standard Package
Unit Price without VAT:£0.19000
Unit Price with VAT:£0.22800