
ERJ-T06J1R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-T06J1R0VTR-ND - Tape & Reel (TR) 10-ERJ-T06J1R0VCT-ND - Cut Tape (CT) 10-ERJ-T06J1R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-T06J1R0V |
Description | RES SMD 1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-T06J1R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.05800 | £1.45 |
| 50 | £0.04920 | £2.46 |
| 100 | £0.04230 | £4.23 |
| 250 | £0.03536 | £8.84 |
| 500 | £0.03134 | £15.67 |
| 1,000 | £0.02818 | £28.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02224 | £111.20 |
| 10,000 | £0.02082 | £208.20 |
| 15,000 | £0.02013 | £301.95 |
| 25,000 | £0.01938 | £484.50 |
| 35,000 | £0.01896 | £663.60 |
| 50,000 | £0.01855 | £927.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

