0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1D0R00U

DigiKey Part Number
10-ERJ-S1D0R00UTR-ND - Tape & Reel (TR)
10-ERJ-S1D0R00UCT-ND - Cut Tape (CT)
10-ERJ-S1D0R00UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S1D0R00U
Description
RES 0 OHM JUMPER - 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1D0R00U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,901
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.35000£0.35
10£0.19900£1.99
25£0.16440£4.11
50£0.14520£7.26
100£0.13000£13.00
250£0.11444£28.61
500£0.10548£52.74
1,000£0.09836£98.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.08367£418.35
10,000£0.08047£804.70
15,000£0.07891£1,183.65
25,000£0.07721£1,930.25
35,000£0.07624£2,668.40
50,000£0.07532£3,766.00
Manufacturers Standard Package
Unit Price without VAT:£0.35000
Unit Price with VAT:£0.42000