ERJ-S06F7321V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 58,436
Unit Price: £0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.00566
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.06052
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.00424
Datasheet

Similar


Vishay Dale
In Stock: 26,170
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.02451
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00559
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01637
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01479
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.01142
Datasheet

Similar


YAGEO
In Stock: 54,161
Unit Price: £0.07000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.01113
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.02287
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00871
Datasheet
7.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S06F7321V

DigiKey Part Number
ERJ-S06F7321V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S06F7321V
Description
RES 7.32K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S06F7321V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.03996£199.80
Manufacturers Standard Package
Unit Price without VAT:£0.03996
Unit Price with VAT:£0.04795