Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-S06F2R55V | |
|---|---|
DigiKey Part Number | 10-ERJ-S06F2R55VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06F2R55V |
Description | RES 2.55 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.55 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06F2R55V Models |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03996 | £199.80 |
| Unit Price without VAT: | £0.03996 |
|---|---|
| Unit Price with VAT: | £0.04795 |



