
ERJ-S03J104V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03J104VTR-ND - Tape & Reel (TR) 10-ERJ-S03J104VCT-ND - Cut Tape (CT) 10-ERJ-S03J104VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J104V |
Description | RES 100K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J104V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.04680 | £1.17 |
| 50 | £0.03940 | £1.97 |
| 100 | £0.03360 | £3.36 |
| 250 | £0.02776 | £6.94 |
| 500 | £0.02440 | £12.20 |
| 1,000 | £0.02175 | £21.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01685 | £84.25 |
| 10,000 | £0.01566 | £156.60 |
| 15,000 | £0.01508 | £226.20 |
| 25,000 | £0.01446 | £361.50 |
| 35,000 | £0.01410 | £493.50 |
| 50,000 | £0.01376 | £688.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

