ERJ-S03F3650V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2,404
Unit Price: £0.07000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.00491
Datasheet

Similar


YAGEO
In Stock: 3,935
Unit Price: £0.07000
Datasheet

Similar


Bourns Inc.
In Stock: 18,782
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 2,996
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00351
Datasheet

Similar


Vishay Dale
In Stock: 8,325
Unit Price: £0.12000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.01372
Datasheet

Similar


YAGEO
In Stock: 2,523
Unit Price: £0.07000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.00643
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 21,342
Unit Price: £0.07000
Datasheet
365 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F3650V

DigiKey Part Number
ERJ-S03F3650V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03F3650V
Description
RES 365 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F3650V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02942£147.10
Manufacturers Standard Package
Unit Price without VAT:£0.02942
Unit Price with VAT:£0.03530