
ERJ-S02F4701X | |
|---|---|
DigiKey Part Number | 10-ERJ-S02F4701XTR-ND - Tape & Reel (TR) 10-ERJ-S02F4701XCT-ND - Cut Tape (CT) 10-ERJ-S02F4701XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S02F4701X |
Description | RES 4.7K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S02F4701X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.12800 | £1.28 |
| 25 | £0.10360 | £2.59 |
| 50 | £0.08980 | £4.49 |
| 100 | £0.07880 | £7.88 |
| 250 | £0.06788 | £16.97 |
| 500 | £0.06154 | £30.77 |
| 1,000 | £0.05651 | £56.51 |
| 5,000 | £0.04846 | £242.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.04438 | £443.80 |
| 20,000 | £0.04258 | £851.60 |
| 30,000 | £0.04170 | £1,251.00 |
| 50,000 | £0.04075 | £2,037.50 |
| 70,000 | £0.04021 | £2,814.70 |
| 100,000 | £0.03970 | £3,970.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

