ERJ-PC3D8202V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.12000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: £0.09976
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: £0.09976
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: £0.06116
Datasheet
New at DigiKey
Image for ERJ-PC3D8202V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D8202V

DigiKey Part Number
10-ERJ-PC3D8202VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D8202VCT-ND - Cut Tape (CT)
10-ERJ-PC3D8202VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D8202V
Description
RES SMD 82K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06700£0.67
25£0.05640£1.41
50£0.04960£2.48
100£0.04390£4.39
250£0.03756£9.39
500£0.03356£16.78
1,000£0.03016£30.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02459£122.95
10,000£0.02257£225.70
15,000£0.02154£323.10
25,000£0.02036£509.00
35,000£0.01967£688.45
50,000£0.01898£949.00
60,000£0.01865£1,119.00
120,000£0.01753£2,103.60
125,000£0.01747£2,183.75
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000