Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D5603V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D5603VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D5603VCT-ND - Cut Tape (CT) 10-ERJ-PC3D5603VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D5603V |
Description | RES SMD 560K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05640 | £1.41 |
| 50 | £0.04960 | £2.48 |
| 100 | £0.04390 | £4.39 |
| 250 | £0.03756 | £9.39 |
| 500 | £0.03356 | £16.78 |
| 1,000 | £0.03016 | £30.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02459 | £122.95 |
| 10,000 | £0.02257 | £225.70 |
| 15,000 | £0.02154 | £323.10 |
| 25,000 | £0.02036 | £509.00 |
| 35,000 | £0.01967 | £688.45 |
| 50,000 | £0.01898 | £949.00 |
| 60,000 | £0.01865 | £1,119.00 |
| 120,000 | £0.01753 | £2,103.60 |
| 125,000 | £0.01747 | £2,183.75 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |


