New at DigiKey
330 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D3300V

DigiKey Part Number
10-ERJ-PC3D3300VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D3300VCT-ND - Cut Tape (CT)
10-ERJ-PC3D3300VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D3300V
Description
RES SMD 330 OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Ratings
AEC-Q200
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Features
Automotive AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.06700£0.67
25£0.05600£1.40
50£0.04920£2.46
100£0.04350£4.35
250£0.03720£9.30
500£0.03324£16.62
1,000£0.02988£29.88
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02436£121.80
10,000£0.02237£223.70
15,000£0.02134£320.10
25,000£0.02018£504.50
35,000£0.01948£681.80
50,000£0.01881£940.50
60,000£0.01848£1,108.80
120,000£0.01737£2,084.40
125,000£0.01731£2,163.75
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000