ERJ-PC3B6200V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: £0.09976
Datasheet
New at DigiKey
Image for ERJ-PC3B6200V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B6200V

DigiKey Part Number
10-ERJ-PC3B6200VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B6200VCT-ND - Cut Tape (CT)
10-ERJ-PC3B6200VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B6200V
Description
RES SMD 620 OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
620 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.07700£0.77
25£0.06480£1.62
50£0.05680£2.84
100£0.05030£5.03
250£0.04300£10.75
500£0.03850£19.25
1,000£0.03465£34.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02835£141.75
10,000£0.02606£260.60
15,000£0.02489£373.35
25,000£0.02356£589.00
35,000£0.02277£796.95
50,000£0.02199£1,099.50
60,000£0.02162£1,297.20
120,000£0.02035£2,442.00
125,000£0.02028£2,535.00
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400