Parametric Equivalent

ERJ-PC3B5603V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3B5603VTR-ND - Tape & Reel (TR) 10-ERJ-PC3B5603VCT-ND - Cut Tape (CT) 10-ERJ-PC3B5603VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3B5603V |
Description | RES SMD 560K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.07700 | £0.77 |
| 25 | £0.06480 | £1.62 |
| 50 | £0.05680 | £2.84 |
| 100 | £0.05030 | £5.03 |
| 250 | £0.04300 | £10.75 |
| 500 | £0.03850 | £19.25 |
| 1,000 | £0.03465 | £34.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02835 | £141.75 |
| 10,000 | £0.02606 | £260.60 |
| 15,000 | £0.02489 | £373.35 |
| 25,000 | £0.02356 | £589.00 |
| 35,000 | £0.02277 | £796.95 |
| 50,000 | £0.02199 | £1,099.50 |
| 60,000 | £0.02162 | £1,297.20 |
| 120,000 | £0.02035 | £2,442.00 |
| 125,000 | £0.02028 | £2,535.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |


