
ERJ-PB6D4532V | |
|---|---|
DigiKey Part Number | P21207TR-ND - Tape & Reel (TR) P21207CT-ND - Cut Tape (CT) P21207DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D4532V |
Description | RES SMD 45.3K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D4532V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06840 | £1.71 |
| 50 | £0.06020 | £3.01 |
| 100 | £0.05320 | £5.32 |
| 250 | £0.04552 | £11.38 |
| 500 | £0.04076 | £20.38 |
| 1,000 | £0.03671 | £36.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02947 | £147.35 |
| 10,000 | £0.02710 | £271.00 |
| 15,000 | £0.02588 | £388.20 |
| 25,000 | £0.02451 | £612.75 |
| 35,000 | £0.02369 | £829.15 |
| 50,000 | £0.02289 | £1,144.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

