
ERJ-PB6D1603V | |
|---|---|
DigiKey Part Number | P21268TR-ND - Tape & Reel (TR) P21268CT-ND - Cut Tape (CT) P21268DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D1603V |
Description | RES SMD 160K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D1603V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08100 | £0.81 |
| 25 | £0.06760 | £1.69 |
| 50 | £0.05960 | £2.98 |
| 100 | £0.05270 | £5.27 |
| 250 | £0.04512 | £11.28 |
| 500 | £0.04038 | £20.19 |
| 1,000 | £0.03637 | £36.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02920 | £146.00 |
| 10,000 | £0.02685 | £268.50 |
| 15,000 | £0.02565 | £384.75 |
| 25,000 | £0.02428 | £607.00 |
| 35,000 | £0.02347 | £821.45 |
| 50,000 | £0.02268 | £1,134.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

