
ERJ-PB6B6813V | |
|---|---|
DigiKey Part Number | P20918TR-ND - Tape & Reel (TR) P20918CT-ND - Cut Tape (CT) P20918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6B6813V |
Description | RES SMD 681K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6B6813V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10900 | £1.09 |
| 25 | £0.09200 | £2.30 |
| 50 | £0.08120 | £4.06 |
| 100 | £0.07200 | £7.20 |
| 250 | £0.06192 | £15.48 |
| 500 | £0.05558 | £27.79 |
| 1,000 | £0.05021 | £50.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04061 | £203.05 |
| 10,000 | £0.03748 | £374.80 |
| 15,000 | £0.03586 | £537.90 |
| 25,000 | £0.03404 | £851.00 |
| 35,000 | £0.03295 | £1,153.25 |
| 50,000 | £0.03189 | £1,594.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

