23.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B2372V

DigiKey Part Number
P20748TR-ND - Tape & Reel (TR)
P20748CT-ND - Cut Tape (CT)
P20748DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B2372V
Description
RES SMD 23.7K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B2372V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,141
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04061£203.05
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.10900£1.09
25£0.09200£2.30
50£0.08120£4.06
100£0.07200£7.20
250£0.06192£15.48
500£0.05558£27.79
1,000£0.05021£50.21
Digi-Reel®
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.11700£1.17
25£0.09360£2.34
50£0.07980£3.99
100£0.06820£6.82
250£0.05580£13.95
500£0.04826£24.13
1,000£0.04196£41.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400