
ERJ-PB3D2201V | |
|---|---|
DigiKey Part Number | P20319TR-ND - Tape & Reel (TR) P20319CT-ND - Cut Tape (CT) P20319DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3D2201V |
Description | RES SMD 2.2K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3D2201V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.05160 | £1.29 |
| 50 | £0.04520 | £2.26 |
| 100 | £0.03990 | £3.99 |
| 250 | £0.03408 | £8.52 |
| 500 | £0.03042 | £15.21 |
| 1,000 | £0.02733 | £27.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02179 | £108.95 |
| 10,000 | £0.01998 | £199.80 |
| 15,000 | £0.01904 | £285.60 |
| 25,000 | £0.01799 | £449.75 |
| 35,000 | £0.01736 | £607.60 |
| 50,000 | £0.01675 | £837.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

