
ERJ-PA3F5490V | |
|---|---|
DigiKey Part Number | 10-ERJ-PA3F5490VTR-ND - Tape & Reel (TR) 10-ERJ-PA3F5490VCT-ND - Cut Tape (CT) 10-ERJ-PA3F5490VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F5490V |
Description | RES SMD 549 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F5490V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05400 | £0.54 |
| 25 | £0.04160 | £1.04 |
| 50 | £0.03500 | £1.75 |
| 100 | £0.02960 | £2.96 |
| 250 | £0.02432 | £6.08 |
| 500 | £0.02130 | £10.65 |
| 1,000 | £0.01888 | £18.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01447 | £72.35 |
| 10,000 | £0.01339 | £133.90 |
| 15,000 | £0.01287 | £193.05 |
| 25,000 | £0.01230 | £307.50 |
| 35,000 | £0.01198 | £419.30 |
| 50,000 | £0.01167 | £583.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

