Direct
Direct

ERJ-PA3F2003V | |
|---|---|
DigiKey Part Number | P200KBYTR-ND - Tape & Reel (TR) P200KBYCT-ND - Cut Tape (CT) P200KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F2003V |
Description | RES SMD 200K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F2003V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.04680 | £1.17 |
| 50 | £0.03940 | £1.97 |
| 100 | £0.03350 | £3.35 |
| 250 | £0.02768 | £6.92 |
| 500 | £0.02430 | £12.15 |
| 1,000 | £0.02165 | £21.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01675 | £83.75 |
| 10,000 | £0.01557 | £155.70 |
| 15,000 | £0.01499 | £224.85 |
| 25,000 | £0.01436 | £359.00 |
| 35,000 | £0.01400 | £490.00 |
| 50,000 | £0.01366 | £683.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |



