220 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3D2200V

DigiKey Part Number
10-ERJ-PA3D2200VTR-ND - Tape & Reel (TR)
10-ERJ-PA3D2200VCT-ND - Cut Tape (CT)
10-ERJ-PA3D2200VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3D2200V
Description
RES SMD 220 OHM 0.5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 Ohms ±0.5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3D2200V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,106
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.06900£0.69
25£0.05440£1.36
50£0.04600£2.30
100£0.03940£3.94
250£0.03280£8.20
500£0.02902£14.51
1,000£0.02602£26.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02042£102.10
10,000£0.01908£190.80
15,000£0.01842£276.30
25,000£0.01771£442.75
35,000£0.01731£605.85
50,000£0.01693£846.50
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800