
ERJ-PA2J240X | |
|---|---|
DigiKey Part Number | P124547TR-ND - Tape & Reel (TR) P124547CT-ND - Cut Tape (CT) P124547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J240X |
Description | RES 24 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2J240X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.04760 | £1.19 |
| 50 | £0.04020 | £2.01 |
| 100 | £0.03420 | £3.42 |
| 250 | £0.02832 | £7.08 |
| 500 | £0.02490 | £12.45 |
| 1,000 | £0.02220 | £22.20 |
| 5,000 | £0.01790 | £89.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01602 | £160.20 |
| 20,000 | £0.01506 | £301.20 |
| 30,000 | £0.01459 | £437.70 |
| 50,000 | £0.01409 | £704.50 |
| 70,000 | £0.01380 | £966.00 |
| 100,000 | £0.01352 | £1,352.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

