
ERJ-PA2F8200X | |
|---|---|
DigiKey Part Number | P124507TR-ND - Tape & Reel (TR) P124507CT-ND - Cut Tape (CT) P124507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F8200X |
Description | RES 820 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F8200X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.06240 | £1.56 |
| 50 | £0.05280 | £2.64 |
| 100 | £0.04550 | £4.55 |
| 250 | £0.03816 | £9.54 |
| 500 | £0.03394 | £16.97 |
| 1,000 | £0.03059 | £30.59 |
| 5,000 | £0.02524 | £126.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02279 | £227.90 |
| 20,000 | £0.02160 | £432.00 |
| 30,000 | £0.02101 | £630.30 |
| 50,000 | £0.02038 | £1,019.00 |
| 70,000 | £0.02002 | £1,401.40 |
| 100,000 | £0.01968 | £1,968.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

