
ERJ-PA2F1802X | |
|---|---|
DigiKey Part Number | P124449TR-ND - Tape & Reel (TR) P124449CT-ND - Cut Tape (CT) P124449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2F1802X |
Description | RES 18K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2F1802X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.07900 | £0.79 |
| 25 | £0.06280 | £1.57 |
| 50 | £0.05320 | £2.66 |
| 100 | £0.04590 | £4.59 |
| 250 | £0.03852 | £9.63 |
| 500 | £0.03426 | £17.13 |
| 1,000 | £0.03087 | £30.87 |
| 5,000 | £0.02547 | £127.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02300 | £230.00 |
| 20,000 | £0.02180 | £436.00 |
| 30,000 | £0.02121 | £636.30 |
| 50,000 | £0.02057 | £1,028.50 |
| 70,000 | £0.02021 | £1,414.70 |
| 100,000 | £0.01987 | £1,987.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

