
ERJ-PA2D1000X | |
|---|---|
DigiKey Part Number | 10-ERJ-PA2D1000XTR-ND - Tape & Reel (TR) 10-ERJ-PA2D1000XCT-ND - Cut Tape (CT) 10-ERJ-PA2D1000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2D1000X |
Description | RES 100 OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA2D1000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10100 | £1.01 |
| 25 | £0.08080 | £2.02 |
| 50 | £0.06960 | £3.48 |
| 100 | £0.06050 | £6.05 |
| 250 | £0.05152 | £12.88 |
| 500 | £0.04628 | £23.14 |
| 1,000 | £0.04214 | £42.14 |
| 5,000 | £0.03552 | £177.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03232 | £323.20 |
| 20,000 | £0.03084 | £616.80 |
| 30,000 | £0.03012 | £903.60 |
| 50,000 | £0.02934 | £1,467.00 |
| 70,000 | £0.02889 | £2,022.30 |
| 100,000 | £0.02847 | £2,847.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

