ERJ-P6WJ560V is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,290
Unit Price: £0.13000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 68,834
Unit Price: £0.10000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4,014
Unit Price: £0.31000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: £0.02417
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02086
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 110,271
Unit Price: £0.14000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 40,264
Unit Price: £0.14000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 9,901
Unit Price: £0.11000
Datasheet
56 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ560V

DigiKey Part Number
P16939TR-ND - Tape & Reel (TR)
P16939CT-ND - Cut Tape (CT)
P16939DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ560V
Description
RES SMD 56 OHM 5% 1/2W 0805
Customer Reference
Detailed Description
56 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ560V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.14600£1.46
25£0.11960£2.99
50£0.10440£5.22
100£0.09220£9.22
250£0.07992£19.98
500£0.07286£36.43
1,000£0.06728£67.28
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.05610£280.50
10,000£0.05359£535.90
15,000£0.05236£785.40
25,000£0.05103£1,275.75
35,000£0.05027£1,759.45
50,000£0.04954£2,477.00
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400