
ERJ-P14J821U | |
|---|---|
DigiKey Part Number | P820ASTR-ND - Tape & Reel (TR) P820ASCT-ND - Cut Tape (CT) P820ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14J821U |
Description | RES SMD 820 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14J821U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08900 | £0.89 |
| 25 | £0.07040 | £1.76 |
| 50 | £0.06040 | £3.02 |
| 100 | £0.05230 | £5.23 |
| 250 | £0.04412 | £11.03 |
| 500 | £0.03946 | £19.73 |
| 1,000 | £0.03575 | £35.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02868 | £143.40 |
| 10,000 | £0.02702 | £270.20 |
| 15,000 | £0.02621 | £393.15 |
| 25,000 | £0.02533 | £633.25 |
| 35,000 | £0.02482 | £868.70 |
| 50,000 | £0.02435 | £1,217.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

