ERJ-P14F5623U is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 9,770
Unit Price: £0.23000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.09411
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02701
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.02809
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.02369
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.05331
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: £0.01477
Datasheet
562 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P14F5623U

DigiKey Part Number
P16130TR-ND - Tape & Reel (TR)
P16130CT-ND - Cut Tape (CT)
P16130DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P14F5623U
Description
RES SMD 562K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
562 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P14F5623U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.13400£1.34
25£0.10920£2.73
50£0.09460£4.73
100£0.08340£8.34
250£0.07204£18.01
500£0.06548£32.74
1,000£0.06025£60.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.04993£249.65
10,000£0.04759£475.90
15,000£0.04644£696.60
25,000£0.04521£1,130.25
35,000£0.04450£1,557.50
50,000£0.04382£2,191.00
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800