
ERJ-P14F4530U | |
|---|---|
DigiKey Part Number | P16122TR-ND - Tape & Reel (TR) P16122CT-ND - Cut Tape (CT) P16122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F4530U |
Description | RES SMD 453 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F4530U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.13400 | £1.34 |
| 25 | £0.10920 | £2.73 |
| 50 | £0.09460 | £4.73 |
| 100 | £0.08340 | £8.34 |
| 250 | £0.07204 | £18.01 |
| 500 | £0.06548 | £32.74 |
| 1,000 | £0.06025 | £60.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04993 | £249.65 |
| 10,000 | £0.04759 | £475.90 |
| 15,000 | £0.04644 | £696.60 |
| 25,000 | £0.04521 | £1,130.25 |
| 35,000 | £0.04450 | £1,557.50 |
| 50,000 | £0.04382 | £2,191.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

