
ERJ-P08J221V | |
|---|---|
DigiKey Part Number | P220ALTR-ND - Tape & Reel (TR) P220ALCT-ND - Cut Tape (CT) P220ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08J221V |
Description | RES SMD 220 OHM 5% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08J221V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06000 | £0.60 |
| 25 | £0.04720 | £1.18 |
| 50 | £0.03980 | £1.99 |
| 100 | £0.03390 | £3.39 |
| 250 | £0.02796 | £6.99 |
| 500 | £0.02458 | £12.29 |
| 1,000 | £0.02190 | £21.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01697 | £84.85 |
| 10,000 | £0.01578 | £157.80 |
| 15,000 | £0.01520 | £228.00 |
| 25,000 | £0.01457 | £364.25 |
| 35,000 | £0.01421 | £497.35 |
| 50,000 | £0.01387 | £693.50 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

