1.2 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J1R2V

DigiKey Part Number
10-ERJ-P08J1R2VTR-ND - Tape & Reel (TR)
10-ERJ-P08J1R2VCT-ND - Cut Tape (CT)
10-ERJ-P08J1R2VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J1R2V
Description
RES SMD 1.2 OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J1R2V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.06000£0.60
25£0.04720£1.18
50£0.03980£1.99
100£0.03390£3.39
250£0.02796£6.99
500£0.02458£12.29
1,000£0.02190£21.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01697£84.85
10,000£0.01578£157.80
15,000£0.01520£228.00
25,000£0.01457£364.25
35,000£0.01421£497.35
50,000£0.01387£693.50
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600