
ERJ-P08F4750V | |
|---|---|
DigiKey Part Number | 10-ERJ-P08F4750VTR-ND - Tape & Reel (TR) 10-ERJ-P08F4750VCT-ND - Cut Tape (CT) 10-ERJ-P08F4750VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P08F4750V |
Description | RES SMD 475 OHM 1% 2/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P08F4750V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08700 | £0.87 |
| 25 | £0.06920 | £1.73 |
| 50 | £0.05900 | £2.95 |
| 100 | £0.05110 | £5.11 |
| 250 | £0.04304 | £10.76 |
| 500 | £0.03842 | £19.21 |
| 1,000 | £0.03478 | £34.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02786 | £139.30 |
| 10,000 | £0.02622 | £262.20 |
| 15,000 | £0.02542 | £381.30 |
| 25,000 | £0.02456 | £614.00 |
| 35,000 | £0.02407 | £842.45 |
| 50,000 | £0.02360 | £1,180.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

