
ERJ-P06F2492V | |
|---|---|
DigiKey Part Number | 10-ERJ-P06F2492VTR-ND - Tape & Reel (TR) 10-ERJ-P06F2492VCT-ND - Cut Tape (CT) 10-ERJ-P06F2492VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06F2492V |
Description | RES SMD 24.9 KOHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06F2492V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07100 | £0.71 |
| 25 | £0.05600 | £1.40 |
| 50 | £0.04720 | £2.36 |
| 100 | £0.04050 | £4.05 |
| 250 | £0.03380 | £8.45 |
| 500 | £0.02992 | £14.96 |
| 1,000 | £0.02684 | £26.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02110 | £105.50 |
| 10,000 | £0.01973 | £197.30 |
| 15,000 | £0.01906 | £285.90 |
| 25,000 | £0.01833 | £458.25 |
| 35,000 | £0.01791 | £626.85 |
| 50,000 | £0.01752 | £876.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

