
ERJ-P03J102V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03J102VTR-ND - Tape & Reel (TR) 10-ERJ-P03J102VCT-ND - Cut Tape (CT) 10-ERJ-P03J102VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J102V |
Description | RES SMD 1 KOHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J102V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.06560 | £1.64 |
| 50 | £0.05580 | £2.79 |
| 100 | £0.04810 | £4.81 |
| 250 | £0.04044 | £10.11 |
| 500 | £0.03604 | £18.02 |
| 1,000 | £0.03255 | £32.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02596 | £129.80 |
| 10,000 | £0.02439 | £243.90 |
| 15,000 | £0.02363 | £354.45 |
| 25,000 | £0.02281 | £570.25 |
| 35,000 | £0.02233 | £781.55 |
| 50,000 | £0.02189 | £1,094.50 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

