
ERJ-P03F2001V | |
|---|---|
DigiKey Part Number | P16022TR-ND - Tape & Reel (TR) P16022CT-ND - Cut Tape (CT) P16022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03F2001V |
Description | RES SMD 2K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03F2001V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10600 | £1.06 |
| 25 | £0.08520 | £2.13 |
| 50 | £0.07320 | £3.66 |
| 100 | £0.06390 | £6.39 |
| 250 | £0.05444 | £13.61 |
| 500 | £0.04902 | £24.51 |
| 1,000 | £0.04469 | £44.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03636 | £181.80 |
| 10,000 | £0.03443 | £344.30 |
| 15,000 | £0.03348 | £502.20 |
| 25,000 | £0.03246 | £811.50 |
| 35,000 | £0.03187 | £1,115.45 |
| 50,000 | £0.03132 | £1,566.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

