
ERJ-P03D1500V | |
|---|---|
DigiKey Part Number | P16013TR-ND - Tape & Reel (TR) P16013CT-ND - Cut Tape (CT) P16013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03D1500V |
Description | RES SMD 150 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03D1500V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.12700 | £1.27 |
| 25 | £0.10320 | £2.58 |
| 50 | £0.08960 | £4.48 |
| 100 | £0.07860 | £7.86 |
| 250 | £0.06768 | £16.92 |
| 500 | £0.06138 | £30.69 |
| 1,000 | £0.05638 | £56.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04655 | £232.75 |
| 10,000 | £0.04430 | £443.00 |
| 15,000 | £0.04320 | £648.00 |
| 25,000 | £0.04202 | £1,050.50 |
| 35,000 | £0.04134 | £1,446.90 |
| 50,000 | £0.04069 | £2,034.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

