
ERJ-L08KJ47MV | |
|---|---|
DigiKey Part Number | P47NPTR-ND - Tape & Reel (TR) P47NPCT-ND - Cut Tape (CT) P47NPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L08KJ47MV |
Description | RES 0.047 OHM 5% 1/3W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L08KJ47MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.17400 | £1.74 |
| 25 | £0.14760 | £3.69 |
| 50 | £0.13080 | £6.54 |
| 100 | £0.11650 | £11.65 |
| 250 | £0.10072 | £25.18 |
| 500 | £0.09084 | £45.42 |
| 1,000 | £0.08246 | £82.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06887 | £344.35 |
| 10,000 | £0.06389 | £638.90 |
| 15,000 | £0.06133 | £919.95 |
| 25,000 | £0.05844 | £1,461.00 |
| 35,000 | £0.05671 | £1,984.85 |
| 50,000 | £0.05503 | £2,751.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

