
ERJ-L06KJ10CV | |
|---|---|
DigiKey Part Number | P100NLTR-ND - Tape & Reel (TR) P100NLCT-ND - Cut Tape (CT) P100NLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L06KJ10CV |
Description | RES 0.1 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L06KJ10CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15300 | £1.53 |
| 25 | £0.12880 | £3.22 |
| 50 | £0.11420 | £5.71 |
| 100 | £0.10150 | £10.15 |
| 250 | £0.08764 | £21.91 |
| 500 | £0.07892 | £39.46 |
| 1,000 | £0.07153 | £71.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05953 | £297.65 |
| 10,000 | £0.05514 | £551.40 |
| 15,000 | £0.05288 | £793.20 |
| 25,000 | £0.05033 | £1,258.25 |
| 35,000 | £0.04881 | £1,708.35 |
| 50,000 | £0.04732 | £2,366.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

