
ERJ-L03UF75MV | |
|---|---|
DigiKey Part Number | P75LJTR-ND - Tape & Reel (TR) P75LJCT-ND - Cut Tape (CT) P75LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L03UF75MV |
Description | RES 0.075 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L03UF75MV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.21300 | £2.13 |
| 25 | £0.18040 | £4.51 |
| 50 | £0.16020 | £8.01 |
| 100 | £0.14290 | £14.29 |
| 250 | £0.12392 | £30.98 |
| 500 | £0.11200 | £56.00 |
| 1,000 | £0.10188 | £101.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08552 | £427.60 |
| 10,000 | £0.07950 | £795.00 |
| 15,000 | £0.07641 | £1,146.15 |
| 25,000 | £0.07292 | £1,823.00 |
| 35,000 | £0.07084 | £2,479.40 |
| 50,000 | £0.06880 | £3,440.00 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |


