
ERJ-HP6J470V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6J470VTR-ND - Tape & Reel (TR) 10-ERJ-HP6J470VCT-ND - Cut Tape (CT) 10-ERJ-HP6J470VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6J470V |
Description | RES 47 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6J470V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08000 | £0.80 |
| 25 | £0.06360 | £1.59 |
| 50 | £0.05380 | £2.69 |
| 100 | £0.04650 | £4.65 |
| 250 | £0.03896 | £9.74 |
| 500 | £0.03470 | £17.35 |
| 1,000 | £0.03129 | £31.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02488 | £124.40 |
| 10,000 | £0.02336 | £233.60 |
| 15,000 | £0.02262 | £339.30 |
| 25,000 | £0.02182 | £545.50 |
| 35,000 | £0.02136 | £747.60 |
| 50,000 | £0.02092 | £1,046.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

