
ERJ-HP6F1200V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6F1200VTR-ND - Tape & Reel (TR) 10-ERJ-HP6F1200VCT-ND - Cut Tape (CT) 10-ERJ-HP6F1200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6F1200V |
Description | RES 120 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6F1200V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.10400 | £1.04 |
| 25 | £0.08400 | £2.10 |
| 50 | £0.07200 | £3.60 |
| 100 | £0.06280 | £6.28 |
| 250 | £0.05352 | £13.38 |
| 500 | £0.04814 | £24.07 |
| 1,000 | £0.04388 | £43.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03568 | £178.40 |
| 10,000 | £0.03377 | £337.70 |
| 15,000 | £0.03284 | £492.60 |
| 25,000 | £0.03184 | £796.00 |
| 35,000 | £0.03126 | £1,094.10 |
| 50,000 | £0.03071 | £1,535.50 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

