
ERJ-HP6D4700V | |
|---|---|
DigiKey Part Number | 10-ERJ-HP6D4700VTR-ND - Tape & Reel (TR) 10-ERJ-HP6D4700VCT-ND - Cut Tape (CT) 10-ERJ-HP6D4700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-HP6D4700V |
Description | RES 470 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-HP6D4700V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.12400 | £1.24 |
| 25 | £0.10080 | £2.52 |
| 50 | £0.08720 | £4.36 |
| 100 | £0.07670 | £7.67 |
| 250 | £0.06592 | £16.48 |
| 500 | £0.05972 | £29.86 |
| 1,000 | £0.05482 | £54.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04518 | £225.90 |
| 10,000 | £0.04298 | £429.80 |
| 15,000 | £0.04190 | £628.50 |
| 25,000 | £0.04074 | £1,018.50 |
| 35,000 | £0.04007 | £1,402.45 |
| 50,000 | £0.03944 | £1,972.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

