
ERJ-H3QF3R30V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3QF3R30VTR-ND - Tape & Reel (TR) 10-ERJ-H3QF3R30VCT-ND - Cut Tape (CT) 10-ERJ-H3QF3R30VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QF3R30V |
Description | RES 3.3 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QF3R30V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.14600 | £1.46 |
| 25 | £0.11920 | £2.98 |
| 50 | £0.10380 | £5.19 |
| 100 | £0.09180 | £9.18 |
| 250 | £0.07964 | £19.91 |
| 500 | £0.07260 | £36.30 |
| 1,000 | £0.06702 | £67.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05588 | £279.40 |
| 10,000 | £0.05337 | £533.70 |
| 15,000 | £0.05214 | £782.10 |
| 25,000 | £0.05082 | £1,270.50 |
| 35,000 | £0.05006 | £1,752.10 |
| 50,000 | £0.04934 | £2,467.00 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

