
ERJ-H3QD2R20V | |
|---|---|
DigiKey Part Number | 10-ERJ-H3QD2R20VTR-ND - Tape & Reel (TR) 10-ERJ-H3QD2R20VCT-ND - Cut Tape (CT) 10-ERJ-H3QD2R20VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-H3QD2R20V |
Description | RES 2.2 OHM 0.5% 1/4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-H3QD2R20V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.17500 | £1.75 |
| 25 | £0.14440 | £3.61 |
| 50 | £0.12660 | £6.33 |
| 100 | £0.11270 | £11.27 |
| 250 | £0.09864 | £24.66 |
| 500 | £0.09054 | £45.27 |
| 1,000 | £0.08408 | £84.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.07096 | £354.80 |
| 10,000 | £0.06806 | £680.60 |
| 15,000 | £0.06665 | £999.75 |
| 25,000 | £0.06511 | £1,627.75 |
| 35,000 | £0.06423 | £2,248.05 |
| 50,000 | £0.06340 | £3,170.00 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |

