1.2 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-H3QD1R20V

DigiKey Part Number
10-ERJ-H3QD1R20VTR-ND - Tape & Reel (TR)
10-ERJ-H3QD1R20VCT-ND - Cut Tape (CT)
10-ERJ-H3QD1R20VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-H3QD1R20V
Description
RES 1.2 OHM 0.5% 1/4W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-H3QD1R20V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,757
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07096£354.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.16800£1.68
25£0.13880£3.47
50£0.12180£6.09
100£0.10850£10.85
250£0.09492£23.73
500£0.08712£43.56
1,000£0.08091£80.91
Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.18200£1.82
50£0.12700£6.35
100£0.11070£11.07
500£0.08386£41.93
1,000£0.07577£75.77
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000